VSHS15A08-TE16L3 | |
---|---|
DigiKey Part Number | 478-VSHS15A08-TE16L3TR-ND - Tape & Reel (TR) 478-VSHS15A08-TE16L3CT-ND - Cut Tape (CT) 478-VSHS15A08-TE16L3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSHS15A08-TE16L3 |
Description | DIODE SCHOTTKY 80V 15A TO-277 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 760 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 80 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.05000 | $1.05 |
10 | $0.70200 | $7.02 |
100 | $0.48590 | $48.59 |
500 | $0.38846 | $194.23 |
1,000 | $0.35644 | $356.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31533 | $945.99 |
6,000 | $0.29443 | $1,766.58 |
9,000 | $0.29062 | $2,615.58 |