W2A4ZD104KAT2A | |
---|---|
DigiKey Part Number | 478-2875-2-ND - Tape & Reel (TR) 478-2875-1-ND - Cut Tape (CT) 478-2875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W2A4ZD104KAT2A |
Description | CAP ARRAY 0.1UF 10V X5R 0508 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 10 V X5R 0508 (1220 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.1µF | |
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X5R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0508 (1220 Metric) | |
Supplier Device Package | 0508 (1220 Metric) | |
Size / Dimension | 0.083" L x 0.051" W (2.10mm x 1.30mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.48000 | $0.48 |
10 | $0.28700 | $2.87 |
50 | $0.20860 | $10.43 |
100 | $0.18440 | $18.44 |
500 | $0.14318 | $71.59 |
1,000 | $0.13031 | $130.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11085 | $443.40 |
8,000 | $0.10355 | $828.40 |
12,000 | $0.09988 | $1,198.56 |
20,000 | $0.09579 | $1,915.80 |
28,000 | $0.09340 | $2,615.20 |
40,000 | $0.09108 | $3,643.20 |
100,000 | $0.08607 | $8,607.00 |