CTL3VGAMF-5BR | |
---|---|
DigiKey Part Number | 5073-CTL3VGAMF-5BR-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMF-5BR |
Description | CA SVGA HD15M/F 45DEG 5' BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Receptacle, Female Sockets, Right Angle to Plug, Male Pins Shielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets, Right Angle | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.13000 | $16.13 |