FOCOSMASS-2.0X3.0

DigiKey Part Number
5073-FOCOSMASS-2.0X3.0-ND
Manufacturer
Manufacturer Product Number
FOCOSMASS-2.0X3.0
Description
CONNECTOR, SMA 905, STAINLESS ST
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector SMA Simplex Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
SMA
Connector Type
Plug
Simplex/Duplex
Simplex
Mode
POF
Fiber Core Diameter
2000µm
Fiber Cladding Diameter
-
Cable Diameter
3.0mm
Mounting Type
Free Hanging (In-Line)
Fastening Type
Threaded
Housing Color
Silver
Boot Color
Black
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
Stainless Steel
Body Material
-
Operating Temperature
-25°C ~ 80°C
Mating Cycles
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$16.20000$16.20
10$12.46400$124.64
25$11.27200$281.80
Manufacturers Standard Package