LCBO2605IN

DigiKey Part Number
5073-LCBO2605IN-ND
Manufacturer
Manufacturer Product Number
LCBO2605IN
Description
TORQUE WRENCH FOR NEX10 TYPE CON
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
SMA Torque Wrench Wrench 11mm 6.5" (165.1mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Tool Type
SMA Torque Wrench
Measurement Type
Metric
End - Size
11mm
Length
6.5" (165.1mm)
Finish
-
End Detail
-
Torque
Fixed, 26.50 in-lbs (2.99Nm)
Features
26.5 in-lbs (2.99Nm) Torque
Weight
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$129.55000$129.55
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.