RA258F

DigiKey Part Number
5073-RA258F-ND
Manufacturer
Manufacturer Product Number
RA258F
Description
ADAPTOR KIT DB25F/RJ45 JACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
D-Sub, 25 Pin Female
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
-
Color
Gray
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$19.58000$19.58
10$16.96700$169.67
25$16.08080$402.02
50$15.84800$792.40
100$13.98340$1,398.34
250$13.05120$3,262.80
500$12.77156$6,385.78
Manufacturers Standard Package