SRAQ-G026

DigiKey Part Number
5073-SRAQ-G026-ND
Manufacturer
Manufacturer Product Number
SRAQ-G026
Description
VOC AND ODOROUS GAS SENSOR MODUL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Volatile Organic Compound (VOC) Sensor Analog
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Volatile Organic Compound (VOC)
Oxygen Range
25 mbar ~ 250 mbar
Accuracy
-
Output
Analog
Operating Temperature
-10°C ~ 50°C
Voltage - Supply
4.8V ~ 5.2V
Current - Supply
50mA
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$112.69000$112.69
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.