TRD695SCR-GR-50 | |
---|---|
DigiKey Part Number | 5073-TRD695SCR-GR-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SCR-GR-50 |
Description | RJ45/RJ45 CAT 6 SHLD GRN 50F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.40000 | $99.40 |
10 | $77.35000 | $773.50 |
25 | $70.37280 | $1,759.32 |
50 | $65.67020 | $3,283.51 |
100 | $61.41470 | $6,141.47 |