USP2ECF-SC6BM | |
---|---|
DigiKey Part Number | 5073-USP2ECF-SC6BM-ND |
Manufacturer | |
Manufacturer Product Number | USP2ECF-SC6BM |
Description | USP S-PNL W/2 C6 SHD MINI CPLR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Termination Style | Connector |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.69000 | $41.69 |