28R1102-000 | |
---|---|
DigiKey Part Number | 240-28R1102-000-ND |
Manufacturer | |
Manufacturer Product Number | 28R1102-000 |
Description | FERRITE 154OHM SOLID 23X0.80MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 154Ohm @ 100MHz ID 0.906" W x 0.031" H (23.00mm x 0.80mm) OD 1.102" W x 0.228" H (28.00mm x 5.80mm) Length 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28R1102-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 154Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.906" W x 0.031" H (23.00mm x 0.80mm) | |
Outer Dimension | 1.102" W x 0.228" H (28.00mm x 5.80mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.591" (15.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.62800 | $6.28 |
25 | $0.54040 | $13.51 |
50 | $0.48040 | $24.02 |
100 | $0.42540 | $42.54 |
250 | $0.35920 | $89.80 |
500 | $0.31352 | $156.76 |
1,000 | $0.27450 | $274.50 |