4106-.25 | |
---|---|
DigiKey Part Number | 4106-.25-ND |
Manufacturer | |
Manufacturer Product Number | 4106-.25 |
Description | RF EMI GASKET 12" X 12" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF EMI Gasket - 12.000" (304.80mm) X 12.000" (304.80mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket | |
Shape | Sheet | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | 0.500" (12.70mm) | |
Operating Temperature | - | |
Adhesive | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $71.60200 | $716.02 |