A17916-15

DigiKey Part Number
926-A17916-15-ND
Manufacturer
Manufacturer Product Number
A17916-15
Description
THERM PAD 228.6MMX228.6MM GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.150" (3.81mm)
Material
Silicone, Ceramic Filled
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
2.0W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.12000$27.12
10$25.61800$256.18
25$24.11080$602.77
50$22.60380$1,130.19
100$21.09690$2,109.69
250$19.58996$4,897.49
500$19.21324$9,606.62
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.