A17916-17 | |
---|---|
DigiKey Part Number | 926-A17916-17-ND |
Manufacturer | |
Manufacturer Product Number | A17916-17 |
Description | THERM PAD 228.6MMX228.6MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 228.60mm x 228.60mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 228.60mm x 228.60mm | |
Thickness | 0.170" (4.32mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 2.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.09000 | $30.09 |
10 | $26.70100 | $267.01 |
25 | $25.45760 | $636.44 |
50 | $24.55400 | $1,227.70 |
100 | $23.68160 | $2,368.16 |
250 | $22.57400 | $5,643.50 |