A18330-10

DigiKey Part Number
926-A18330-10-ND
Manufacturer
Manufacturer Product Number
A18330-10
Description
THERM PAD 127MMX76MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 127.00mm x 76.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
127.00mm x 76.00mm
Thickness
0.0984" (2.500mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
34W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$116.13000$116.13
10$108.86800$1,088.68
25$101.61000$2,540.25
50$97.98120$4,899.06
100$94.35220$9,435.22
Manufacturers Standard Package