430002-503 | |
---|---|
DigiKey Part Number | 926-1448-ND |
Manufacturer | |
Manufacturer Product Number | 430002-503 |
Description | PELTIER OT08,18,F0,0505,GG,W2.25 |
Customer Reference | |
Detailed Description | Peltier Module 1.0W @ 25°C 0.8 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Thermal Systems, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Size / Dimension | Rectangular - 6.50mm L x 4.90mm W | |
Qmax @ Th | 1.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 2.79mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 2.1 V | |
Resistance | 2.35 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.12000 | $29.12 |