44423225 | |
---|---|
DigiKey Part Number | 2181-44423225-ND |
Manufacturer | |
Manufacturer Product Number | 44423225 |
Description | MODULE MH-17 FEMALE CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 17 Position Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 17 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 160V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.48000 | $3.48 |
10 | $3.16100 | $31.61 |
30 | $2.99400 | $89.82 |
50 | $2.92440 | $146.22 |
100 | $2.78520 | $278.52 |
250 | $2.45176 | $612.94 |