9100-0014-94 | |
---|---|
DigiKey Part Number | 9100-0014-94-ND |
Manufacturer | |
Manufacturer Product Number | 9100-0014-94 |
Description | EMI VENT PANEL 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 12.000" (304.80mm) X 12.000" (304.80mm) Vent Holes in Pattern |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.725" (18.42mm) | |
Length - Overall | 12.000" (304.80mm) | |
Width - Overall | 12.000" (304.80mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,026.49000 | $1,026.49 |