SMS-106

DigiKey Part Number
SMS-106-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMS-106
Description
RF SHIELD 1.326" X 1.45" SMD 1PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 1.326" (33.68mm) X 1.450" (36.83mm) Vent Holes in Pattern Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Leader Tech Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.200" (5.08mm)
Length - Overall
1.450" (36.83mm)
Width - Overall
1.326" (33.68mm)
Ventilation
Vent Holes in Pattern
Mounting Type
Surface Mount
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.16744$541.86
500$1.94486$972.43
1,250$1.64024$2,050.30
2,500$1.55823$3,895.57
6,250$1.49965$9,372.81
Manufacturers Standard Package