T300-30K-12V-R16-KIT

DigiKey Part Number
2712-T300-30K-12V-R16-KIT-ND
Manufacturer
Manufacturer Product Number
T300-30K-12V-R16-KIT
Description
WHITE LED 2.2W KIT 16FT RL
Customer Reference
Detailed Description
- General Purpose Lighting Kit White, Warm 3000K 12V Dimmable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LED Lighting Inc
Series
-
Packaging
Box
Part Status
Active
Type
General Purpose Lighting Kit
Color
White, Warm
CCT (K)
3000K
Voltage - Supply
12V
Contents
LED Module(s), Power Supply
Features
Dimmable
In-Stock: 99
MARKETPLACE PRODUCT
Will ship in approximately 4 days from LED Lighting Inc.
A separate $20.00 flat rate shipping fee will apply