2537-F-34

DigiKey Part Number
2024-1009-ND
Manufacturer
Manufacturer Product Number
2537-F-34
Description
LAMINATED SOLENOID 2000 - 240 VA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 1.000" (25.40mm) Stroke 240VAC Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
2537-F-34 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledex Dormeyer Saia, a Division of Johnson Electric
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Open Frame (Pull)
Duty Cycle
Continuous
Voltage - Rated
240VAC
Stroke Length
1.000" (25.40mm)
Power (Watts)
18 W
DC Resistance (DCR)
60Ohm
Bushing Thread
-
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Size / Dimension
2.500" L x 2.062" W x 2.060" H (63.50mm x 52.38mm x 52.32mm)
Diameter - Shaft
-
Shaft Detail
Clevis
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
250$37.72352$9,430.88