C16507_LILIAN-ON

DigiKey Part Number
711-2918-ND
Manufacturer
Manufacturer Product Number
C16507_LILIAN-ON
Description
LENS CLR 76X12DEG ELLIP/OVAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens Strip Clear 76° x 12° Elliptical/Oval Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ledil
Series
Packaging
Bulk
Part Status
Active
Type
Lens Strip
Color
Clear
Number of LEDs
1
Lens Style
Rectangle with Multiple Top
Lens Size
286mm x 27mm
Lens Transparency
-
Optical Pattern
Elliptical/Oval
Viewing Angle
76° x 12°
For Use With/Related Manufacturer
Nichia
Material
Acrylic
Mounting Type
Snap-In
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.97000$5.97
14$4.01143$56.16
112$3.23920$362.79
504$2.90756$1,465.41
1,008$2.79664$2,819.01
2,002$2.70648$5,418.37
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.