C18699_YASMEEN-70-WWW | |
---|---|
DigiKey Part Number | 711-C18699_YASMEEN-70-WWW-ND |
Manufacturer | |
Manufacturer Product Number | C18699_YASMEEN-70-WWW |
Description | SINGLE LENSROUND1 POS70.0MM (D)3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 80° Wide Socket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 70mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 80° | |
For Use With/Related Manufacturer | General Purpose | |
Material | Acrylic | |
Mounting Type | Socket |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
15 | $5.04800 | $75.72 |
90 | $4.13456 | $372.11 |
450 | $3.48551 | $1,568.48 |
945 | $3.19706 | $3,021.22 |
2,010 | $3.06485 | $6,160.35 |