
FP18209_LISA3CSP-O-CLIP16 | |
|---|---|
DigiKey Part Number | 711-FP18209_LISA3CSP-O-CLIP16-ND |
Manufacturer | |
Manufacturer Product Number | FP18209_LISA3CSP-O-CLIP16 |
Description | LENS CLR 15X50DEG ELLIP/OVAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 15° x 50° Elliptical/Oval Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 15° x 50° | |
For Use With/Related Manufacturer | Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.30600 | $23.06 |
| 100 | $1.79800 | $179.80 |
| 500 | $1.57500 | $787.50 |
| 1,000 | $1.50240 | $1,502.40 |
| 2,000 | $1.44095 | $2,881.90 |
| 5,000 | $1.37399 | $6,869.95 |

