
FP18681_LISA3CSP-O2-CLIP16 | |
|---|---|
DigiKey Part Number | 711-FP18681_LISA3CSP-O2-CLIP16-ND |
Manufacturer | |
Manufacturer Product Number | FP18681_LISA3CSP-O2-CLIP16 |
Description | LISA3CSP-O2-CLIP16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Medium Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 10mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Press Fit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.16000 | $3.16 |
| 10 | $2.30600 | $23.06 |
| 100 | $1.79800 | $179.80 |
| 500 | $1.57500 | $787.50 |
| 1,000 | $1.50240 | $1,502.40 |
| 2,000 | $1.44095 | $2,881.90 |
| 5,000 | $1.37399 | $6,869.95 |

