LA 55-TP | |
---|---|
DigiKey Part Number | 398-LA55-TP-ND |
Manufacturer | |
Manufacturer Product Number | LA 55-TP |
Description | SENSORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | - | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.15% | |
Accuracy | ±0.9% | |
Voltage - Supply | 12V ~ 15V | |
Response Time | 2.5µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
72 | $34.18542 | $2,461.35 |