DCK.91.090.8LRM | |
---|---|
DigiKey Part Number | 1124-DCK.91.090.8LRM-ND |
Manufacturer | |
Manufacturer Product Number | DCK.91.090.8LRM |
Description | TOOL RETEN TEST .9MM CRIMP SKT |
Customer Reference | |
Detailed Description | Retention Tester 0.9mm Crimp Socket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LEMO | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Retention Tester | |
For Use With/Related Products | 0.9mm Crimp Socket | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $325.89000 | $325.89 |