EEG.1B.303.CLL

DigiKey Part Number
EEG.1B.303.CLL-ND
Manufacturer
Manufacturer Product Number
EEG.1B.303.CLL
Description
CONN RCPT FMALE 3P GOLD SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
303
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Current Rating (Amps)
12A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
-
Contact Material
Bronze
Contact Finish Thickness - Mating
59.0µin (1.50µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
0 In Stock
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$32.49000$32.49
10$28.45400$284.54
25$27.22400$680.60
50$26.34580$1,317.29
100$25.46770$2,546.77
250$24.06256$6,015.64
Manufacturers Standard Package