FGG.1K.306.CLAC55Z is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 2
Unit Price: $53.10000
Datasheet

FGG.1K.306.CLAC55Z

DigiKey Part Number
FGG.1K.306.CLAC55Z-ND
Manufacturer
Manufacturer Product Number
FGG.1K.306.CLAC55Z
Description
CONN PLUG MALE 6P GOLD SLDR CUP
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FGG.1K.306.CLAC55Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
306
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
0.201" ~ 0.217" (5.10mm ~ 5.50mm)
Operating Temperature
-55°C ~ 200°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
0 In Stock
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$67.70000$67.70
10$52.53200$525.32
25$47.72760$1,193.19
50$44.48720$2,224.36
100$41.55350$4,155.35
250$38.18752$9,546.88
Manufacturers Standard Package