PCA.0S.303.CLLC27

DigiKey Part Number
PCA.0S.303.CLLC27-ND
Manufacturer
Manufacturer Product Number
PCA.0S.303.CLLC27
Description
CONN CIRC RCPT 3P GOLD SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets and Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
303
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass, Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
0 In Stock
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$29.91000$29.91
10$26.19600$261.96
25$25.06360$626.59
50$24.25520$1,212.76
100$23.44660$2,344.66
250$22.15304$5,538.26
Manufacturers Standard Package