LS-LEAK-2M-RAW | |
---|---|
DigiKey Part Number | 3943-LS-LEAK-2M-RAW-ND |
Manufacturer | Level Sense |
Manufacturer Product Number | LS-LEAK-2M-RAW |
Description | SENSOR LS-2600 LIQ LEAK ANLG |
Customer Reference | |
Detailed Description | Liquid Leakage Sensor Analog Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Level Sense | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensor Type | Liquid Leakage | |
Output Type | Analog | |
Operating Temperature | -10°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.99000 | $14.99 |