CB1.13-2IPX4L-1.5IN | |
---|---|
DigiKey Part Number | 2868-CB1.13-2IPX4L-1.5IN-ND |
Manufacturer | |
Manufacturer Product Number | CB1.13-2IPX4L-1.5IN |
Description | COAX CBL MHF4L TO MHF4L |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.13mm OD Coaxial Cable 1.500" (38.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | I-PEX MHF4L to I-PEX MHF4L | |
1st Connector | I-PEX MHF4L Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.500" (38.10mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $4.34000 | $43.40 |
25 | $4.10000 | $102.50 |
50 | $3.89000 | $194.50 |
100 | $3.69000 | $369.00 |
250 | $3.36000 | $840.00 |
500 | $3.08000 | $1,540.00 |