CBG-MCMGT-SARF3GT-4.5IN | |
---|---|
DigiKey Part Number | 2868-CBG-MCMGT-SARF3GT-4.5IN-ND |
Manufacturer | |
Manufacturer Product Number | CBG-MCMGT-SARF3GT-4.5IN |
Description | COAX CBL RP-SMA TO MMCX |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to MMCX RG-178 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighthorse Technologies, Inc | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | RP-SMA to MMCX | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.500" (114.30mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.00000 | $5.00 |
50 | $3.00000 | $150.00 |