OP-5LN1-0451 | |
---|---|
DigiKey Part Number | 521-1050-ND |
Manufacturer | |
Manufacturer Product Number | OP-5LN1-0451 |
Description | LENS CLEAR 9DEG SPOT |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 9° Spot |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lighting Science Group Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 150mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 9° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.60000 | $17.60 |