BM230-12G-VBP | |
---|---|
DigiKey Part Number | 2416-BM230-12G-VBP-ND |
Manufacturer | |
Manufacturer Product Number | BM230-12G-VBP |
Description | 23.8" 12G-SDI 4K MONITOR, VBP |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lilliput Electronics (USA) Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Touchscreen | Non-Touch | |
Interface | HDMI, SDI | |
Dot Pixels | 3840 x 2160 | |
Diagonal Screen Size | 23.80" (604.52mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | - |