BL23E48-02-HP10

DigiKey Part Number
4170-BL23E48-02-HP10-ND
Manufacturer
Manufacturer Product Number
BL23E48-02-HP10
Description
NEMA 23 - 3 STACK BLDC + 10:1
Customer Reference
Detailed Description
DC Motor Gearmotor 400 RPM 180W 48VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lin Engineering
Series
Packaging
Box
Part Status
Active
Type
DC Motor
Function
Gearmotor
Voltage - Rated
48VDC
RPM
400 RPM
Torque - Rated (oz-in / mNm)
548.8 / 3,875
Power - Rated
180W
Size / Dimension
Square - 2.21" x 2.21" (56.20mm x 56.20mm)
Diameter - Shaft
0.630" (16.00mm)
Length - Shaft and Bearing
1.160" (29.50mm)
Mounting Hole Spacing
1.949" (49.50mm)
Termination Style
Connector
Features
Key
Torque - Max Momentary (oz-in / mNm)
1097.6 / 7750
Operating Temperature
-20°C ~ 50°C
In-Stock: 0
MARKETPLACE PRODUCT
Ships from Lin Engineering
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:1
All prices are in USD
Box
QuantityUnit PriceExt Price
1$479.00000$479.00