LTC4085EDE-3#TRPBF | |
---|---|
DigiKey Part Number | 2156-LTC4085EDE-3#TRPBF-ND |
Manufacturer | Linear Technology |
Manufacturer Product Number | LTC4085EDE-3#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 14DFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4085EDE-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Linear Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 3.95V | |
Voltage - Supply (Max) | 5.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
114 | $2.64000 | $300.96 |