8T79S818A-08NLGI

DigiKey Part Number
2832-8T79S818A-08NLGI-ND
Manufacturer
Manufacturer Product Number
8T79S818A-08NLGI
Description
IC CLK BUFFER 1:8 1.5GHZ 32VFQFN
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 1:8 1.5 GHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
Yes/Yes
Input
LVDS, LVPECL
Output
LVDS, LVPECL
Frequency - Max
1.5 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFN (5x5)
In-Stock: 62,683
MARKETPLACE PRODUCT
Ships from Lip Electronics
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.