CY7C65621-56LTXC | |
---|---|
DigiKey Part Number | 2832-CY7C65621-56LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65621-56LTXC |
Description | USB BUS CONTROLLER, CMOS |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65621-56LTXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $2.57000 | $514.00 |