XRP6657IHBTR-F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 0
Unit Price: $1.19000
Datasheet

XRP6657IHBTR-F

DigiKey Part Number
1016-1880-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRP6657IHBTR-F
Description
IC REG BUCK ADJ 1.5A 6DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
XRP6657IHBTR-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DFN (3x3)
Base Product Number
Obsolete
Marketplace Stock: 84,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

84,000In Stock
Ships from Lip Electronics