03500420TXN

DigiKey Part Number
F4372-ND
Manufacturer
Manufacturer Product Number
03500420TXN
Description
FUSE BLOCK BLADE 15A CHASSIS MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Block 15 A 5 Circuit Blade Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
15 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Block
Number of Circuits
5
Voltage
-
Orientation
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Contact Material
-
Contact Finish
-
0 In Stock
Stock Options
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.08000$26.08
5$21.72800$108.64
10$20.07800$200.78
50$16.69480$834.74
200$14.21460$2,842.92
400$13.10528$5,242.11
600$12.66025$7,596.15
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.