0FHA0020Z

DigiKey Part Number
0FHA0020Z-ND
Manufacturer
Manufacturer Product Number
0FHA0020Z
Description
FUSE HLDR BLADE 32V 30A IN LINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.75" L x 0.2" W (19.1mm x 5.1mm)
Current Rating (Amps)
20 A
For Use With/Related Products
Fuse Type
Blade
Fuseholder Type
Holder
Number of Circuits
1
Voltage
32V
Orientation
-
Termination Style
Wire Leads
Contact Material
-
Contact Finish
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.41000$4.41
5$4.25600$21.28
10$4.10400$41.04
50$3.19220$159.61
100$2.67620$267.62