DCNHR250PFA

DigiKey Part Number
5346-DCNHR250PFA-ND
Manufacturer
Manufacturer Product Number
DCNHR250PFA
Description
CVP RELAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
9 ~ 36VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
250 A
Switching Voltage
900VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
6 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Power
-
Coil Resistance
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$84.59000$84.59
16$71.88125$1,150.10
32$69.01344$2,208.43
64$66.26078$4,240.69
112$64.11839$7,181.26
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.