DCNHR300PFA | |
---|---|
DigiKey Part Number | 5346-DCNHR300PFA-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR300PFA |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 9 ~ 36VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 900VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 6 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $98.99000 | $98.99 |
16 | $93.48938 | $1,495.83 |
32 | $87.99000 | $2,815.68 |
64 | $82.49063 | $5,279.40 |
112 | $76.99134 | $8,623.03 |