DCNHR50QF24 | |
---|---|
DigiKey Part Number | 5346-DCNHR50QF24-ND |
Manufacturer | |
Manufacturer Product Number | DCNHR50QF24 |
Description | DC CONTACTOR CVP RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 900VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Current | 270.8 mA | |
Coil Power | 6.5W | |
Coil Resistance | 88.62Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.52000 | $62.52 |
10 | $59.23000 | $592.30 |
30 | $55.94000 | $1,678.20 |
60 | $52.64933 | $3,158.96 |
120 | $49.35867 | $5,923.04 |