DCNLM50NB12

DigiKey Part Number
5346-DCNLM50NB12-ND
Manufacturer
Manufacturer Product Number
DCNLM50NB12
Description
CVP RELAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
60VDC - Max
Features
-
Termination Style
Stud
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
8.4 VDC
Must Release Voltage
1 VDC
Contact Material
-
Operate Time
40 ms
Release Time
20 ms
Coil Power
-
Coil Resistance
-
Available To Order
Factory Stock: 45
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$55.98000$55.98
10$53.03700$530.37
45$47.14378$2,121.47
90$44.19722$3,977.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.