DCNLR200NB48 | |
---|---|
DigiKey Part Number | 5346-DCNLR200NB48-ND |
Manufacturer | |
Manufacturer Product Number | DCNLR200NB48 |
Description | CVP RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 60VDC - Max | |
Features | - | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | 4 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.15000 | $68.15 |
20 | $57.15350 | $1,143.07 |
40 | $54.87350 | $2,194.94 |
60 | $53.58217 | $3,214.93 |
100 | $51.99880 | $5,199.88 |