01550430ZXA | |
---|---|
DigiKey Part Number | F7118-ND |
Manufacturer | |
Manufacturer Product Number | 01550430ZXA |
Description | FUSE HLDR BLADE 32V 30A PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.95000 | $5.95 |
5 | $4.96200 | $24.81 |
10 | $4.58700 | $45.87 |
50 | $3.81880 | $190.94 |
200 | $3.25645 | $651.29 |
400 | $3.00520 | $1,202.08 |
600 | $2.86658 | $1,719.95 |
1,000 | $2.81250 | $2,812.50 |