0218016.MXEP | |
---|---|
DigiKey Part Number | 0218016.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0218016.MXEP |
Description | FUSE GLASS 16A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V AC DC Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 1955.0 | |
Approval Agency | CE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0021 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
5 | $2.25800 | $11.29 |
10 | $2.08800 | $20.88 |
50 | $1.73880 | $86.94 |
100 | $1.60640 | $160.64 |
250 | $1.44604 | $361.51 |
500 | $1.33484 | $667.42 |
1,000 | $1.26262 | $1,262.62 |