0263001.HAT1L | |
---|---|
DigiKey Part Number | F4252CT-ND - Cut Tape (CT) F4252TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263001.HAT1L |
Description | FUSE BOARD MOUNT 1A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263001.HAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.087 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.105 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
5 | $3.09800 | $15.49 |
10 | $2.99000 | $29.90 |
50 | $2.34960 | $117.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.73200 | $173.20 |
300 | $1.68390 | $505.17 |
500 | $1.44336 | $721.68 |
1,000 | $1.34713 | $1,347.13 |
2,500 | $1.32175 | $3,304.38 |