02860677Z

DigiKey Part Number
02860677Z-ND
Manufacturer
Manufacturer Product Number
02860677Z
Description
FUSE HLDR CART 250V 10A PNL MNT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
250V
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
Copper Alloy
Contact Finish
Tin
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$18.43000$18.43
Manufacturers Standard Package